Part Details for 5962-01-287-2401 by Renesas Electronics Corporation
Overview of 5962-01-287-2401 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 5962-01-287-2401
5962-01-287-2401 CAD Models
5962-01-287-2401 Part Data Attributes:
|
5962-01-287-2401
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-01-287-2401
Renesas Electronics Corporation
FF/Latch
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Qualification Status | Not Qualified |
Alternate Parts for 5962-01-287-2401
This table gives cross-reference parts and alternative options found for 5962-01-287-2401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-01-287-2401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT273E | High Speed CMOS Logic Octal D-Type Flip-Flop with Reset 20-PDIP -55 to 125 | Texas Instruments | 5962-01-287-2401 vs CD74HCT273E |