Part Details for 5962-01-316-4433 by Renesas Electronics Corporation
Overview of 5962-01-316-4433 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for 5962-01-316-4433
5962-01-316-4433 CAD Models
5962-01-316-4433 Part Data Attributes
|
5962-01-316-4433
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-01-316-4433
Renesas Electronics Corporation
Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 5962-01-316-4433
This table gives cross-reference parts and alternative options found for 5962-01-316-4433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-01-316-4433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54HCT32F1R | HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 5962-01-316-4433 vs M54HCT32F1R |
MC74HCT32AN | HCT SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 5962-01-316-4433 vs MC74HCT32AN |
MM54HCT32J | HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-01-316-4433 vs MM54HCT32J |
SN74HCT32N-10 | HCT SERIES, QUAD 2-INPUT OR GATE, PDIP14 | Texas Instruments | 5962-01-316-4433 vs SN74HCT32N-10 |
CD54HCT32F | Military, 4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-CDIP -55 to 125 | Texas Instruments | 5962-01-316-4433 vs CD54HCT32F |
SN54HCT32J | HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | 5962-01-316-4433 vs SN54HCT32J |
74HCT32NB | IC HCT SERIES, QUAD 2-INPUT OR GATE, PDIP14, Gate | NXP Semiconductors | 5962-01-316-4433 vs 74HCT32NB |
CD74HCT32E | 4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-PDIP -55 to 125 | Texas Instruments | 5962-01-316-4433 vs CD74HCT32E |
CD74HCT32EE4 | 4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-PDIP -55 to 125 | Texas Instruments | 5962-01-316-4433 vs CD74HCT32EE4 |
GD74HCT32J | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | 5962-01-316-4433 vs GD74HCT32J |