5962-01-318-5506
Description: Gate

Overview of 5962-01-318-5506 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Financial Technology (Fintech) Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-01-318-5506 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-01-318-5506 by Renesas Electronics Corporation

5962-01-318-5506
Renesas Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 5962-01-318-5506
    Renesas Electronics Corporation
    Gate
    VS

Alternate Parts for 5962-01-318-5506

This table gives cross-reference parts and alternative options found for 5962-01-318-5506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-01-318-5506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/65204BCA Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 Texas Instruments 5962-01-318-5506 vs M38510/65204BCA
SN74HC11N-10 HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14 Texas Instruments 5962-01-318-5506 vs SN74HC11N-10
CD54HC11F3A AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14 Harris Semiconductor 5962-01-318-5506 vs CD54HC11F3A
SN74HC11J AND Gate Rochester Electronics LLC 5962-01-318-5506 vs SN74HC11J
M54HC11F1R HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics 5962-01-318-5506 vs M54HC11F1R
CD74HC11E AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PACKAGE-14 Rochester Electronics LLC 5962-01-318-5506 vs CD74HC11E
8404801CX HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 5962-01-318-5506 vs 8404801CX
SN74HC11N1 IC,LOGIC GATE,3 3-INPUT AND,HC-CMOS,DIP,14PIN,PLASTIC Texas Instruments 5962-01-318-5506 vs SN74HC11N1
MC54HC11J AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, 632-08 Motorola Semiconductor Products 5962-01-318-5506 vs MC54HC11J
M74HC11B1N HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics 5962-01-318-5506 vs M74HC11B1N
Part Number Description Manufacturer Compare
SNJ54AS11FK Triple 3-Input Positive-AND Gates 20-LCCC -55 to 125 Texas Instruments 5962-01-318-5506 vs SNJ54AS11FK
SN74HC11J4 AND Gate Rochester Electronics LLC 5962-01-318-5506 vs SN74HC11J4
8404801CA AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 Defense Logistics Agency 5962-01-318-5506 vs 8404801CA
CD74HC11E AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PACKAGE-14 Rochester Electronics LLC 5962-01-318-5506 vs CD74HC11E
5962-9758101QCA AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Defense Logistics Agency 5962-01-318-5506 vs 5962-9758101QCA
MC54F21JD AND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products 5962-01-318-5506 vs MC54F21JD
74F08SPC AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 Fairchild Semiconductor Corporation 5962-01-318-5506 vs 74F08SPC
74F08SDCQR AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 5962-01-318-5506 vs 74F08SDCQR
SN54AS11J Military, 3-ch, 3-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-CDIP -55 to 125 Texas Instruments 5962-01-318-5506 vs SN54AS11J
74F08SPCQR AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 Fairchild Semiconductor Corporation 5962-01-318-5506 vs 74F08SPCQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-01-318-5506 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-01-318-5506 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 5962-01-318-5506 would you like to use for your alert(s)?
  • Please alert me when 5962-01-318-5506 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-01-318-5506 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-01-318-5506 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-01-318-5506 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-01-318-5506.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-01-318-5506 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: