Part Details for 5962-01-369-4271 by Renesas Electronics Corporation
Overview of 5962-01-369-4271 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962-01-369-4271
5962-01-369-4271 CAD Models
5962-01-369-4271 Part Data Attributes
|
5962-01-369-4271
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-01-369-4271
Renesas Electronics Corporation
FF/Latch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Qualification Status | Not Qualified |
Alternate Parts for 5962-01-369-4271
This table gives cross-reference parts and alternative options found for 5962-01-369-4271. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-01-369-4271, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC273MG4 | High Speed CMOS Logic Octal D-Type Flip-Flops with Reset 20-SOIC -55 to 125 | Texas Instruments | 5962-01-369-4271 vs CD74HC273MG4 |
MC74HC273ADWG | Octal D Flip-Flop, SOIC-20 WB, 38-TUBE | onsemi | 5962-01-369-4271 vs MC74HC273ADWG |
M74HC273RM13TR | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | 5962-01-369-4271 vs M74HC273RM13TR |
MC74HC273ADW | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | 5962-01-369-4271 vs MC74HC273ADW |
CD74HC273M96 | High Speed CMOS Logic Octal D-Type Flip-Flops with Reset 20-SOIC -55 to 125 | Texas Instruments | 5962-01-369-4271 vs CD74HC273M96 |
CD74HC273M | High Speed CMOS Logic Octal D-Type Flip-Flops with Reset 20-SOIC -55 to 125 | Texas Instruments | 5962-01-369-4271 vs CD74HC273M |
MC74HC273ADWR2G | Octal D Flip-Flop, SOIC-20 WB, 1000-REEL | onsemi | 5962-01-369-4271 vs MC74HC273ADWR2G |