Part Details for 5962-0151801QZC by Microchip Technology Inc
Overview of 5962-0151801QZC by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-0151801QZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-0151801QZC-ND
|
DigiKey | IC FPGA 69 I/O 84CQFP Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
NAC | A54SX32A-CQ84B RoHS: Compliant Min Qty: 9 Package Multiple: 1 Container: Box | 0 |
|
RFQ |
Part Details for 5962-0151801QZC
5962-0151801QZC CAD Models
5962-0151801QZC Part Data Attributes
|
5962-0151801QZC
Microchip Technology Inc
Buy Now
|
Compare Parts:
5962-0151801QZC
Microchip Technology Inc
Field Programmable Gate Array, 32000 Gates, CMOS, CQFP84
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CQFP-84 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-CQFP-F84 | |
Number of Equivalent Gates | 32000 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | QUAD |
Alternate Parts for 5962-0151801QZC
This table gives cross-reference parts and alternative options found for 5962-0151801QZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0151801QZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX32A-CQ84B | Field Programmable Gate Array, 1800 CLBs, 48000 Gates, 217MHz, CMOS, CQFP84, CERAMIC, CQFP-84 | Microsemi Corporation | 5962-0151801QZC vs A54SX32A-CQ84B |
A54SX32A-CQ84B | Field Programmable Gate Array, 1800 CLBs, 48000 Gates, 217MHz, CMOS, CQFP84 | Microchip Technology Inc | 5962-0151801QZC vs A54SX32A-CQ84B |
5962-0151801QZC | Field Programmable Gate Array, 32000 Gates, CMOS, CQFP84, CQFP-84 | Microsemi Corporation | 5962-0151801QZC vs 5962-0151801QZC |