Part Details for 5962-03A0601QXC by Atmel Corporation
Overview of 5962-03A0601QXC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-03A0601QXC
5962-03A0601QXC CAD Models
5962-03A0601QXC Part Data Attributes
|
5962-03A0601QXC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-03A0601QXC
Atmel Corporation
LAN Controller, 1 Channel(s), 0.125MBps, CMOS, CQCC44, 17.14 X 17.14 MM, 1.27 MM PITCH, CERAMIC, MLCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
Communication Protocol | SYNC, BYTE | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CQCC-J44 | |
JESD-609 Code | e4 | |
Length | 16.25 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 4.95 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.25 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for 5962-03A0601QXC
This table gives cross-reference parts and alternative options found for 5962-03A0601QXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-03A0601QXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-03A0601QXC | LAN Controller, 1 Channel(s), 0.125MBps, CMOS, CQCC44, 17.14 X 17.14 MM, 1.27 MM PITCH, CERAMIC, MLCC-44 | Teledyne e2v | 5962-03A0601QXC vs 5962-03A0601QXC |
5962-03A0601QXX | LAN Controller, 1 Channel(s), 0.125MBps, CMOS, CQCC44, 17.14 X 17.14 MM, 1.27 MM PITCH, CERAMIC, MLCC-44 | Teledyne e2v | 5962-03A0601QXC vs 5962-03A0601QXX |