Part Details for 5962-0420501HYA by Avago Technologies
Overview of 5962-0420501HYA by Avago Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 5962-0420501HYA
5962-0420501HYA CAD Models
5962-0420501HYA Part Data Attributes
|
5962-0420501HYA
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
5962-0420501HYA
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | HERMETIC SEALED PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH RELIABILITY, OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.018 A | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.6 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Response Time-Nom | 5e-7 ns | |
Supply Voltage-Min | 15 V | |
Supply Voltage-Nom | 35 V | |
Surface Mount | NO |
Alternate Parts for 5962-0420501HYA
This table gives cross-reference parts and alternative options found for 5962-0420501HYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0420501HYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0420501HYA | Logic IC Output Optocoupler, 1-Element, HERMETIC SEALED PACKAGE-8 | Broadcom Limited | 5962-0420501HYA vs 5962-0420501HYA |
5962-0420501HYC | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED PACKAGE-8 | Avago Technologies | 5962-0420501HYA vs 5962-0420501HYC |
5962-0420501HYC | Logic IC Output Optocoupler, 1-Element, HERMETIC SEALED PACKAGE-8 | Broadcom Limited | 5962-0420501HYA vs 5962-0420501HYC |