Part Details for 5962-0625501QHC by Defense Logistics Agency
Overview of 5962-0625501QHC by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Missile control systems
Aerospace and Defense
Part Details for 5962-0625501QHC
5962-0625501QHC CAD Models
5962-0625501QHC Part Data Attributes:
|
5962-0625501QHC
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-0625501QHC
Defense Logistics Agency
Video Amplifier, 1 Channel(s), 1 Func, CDFP10, CERAMIC, DFP-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, DFP-10 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES WITH 5V TO 12V SINGLE SUPPLY | |
Bandwidth-Nom | 380000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-CDFP-F10 | |
JESD-609 Code | e4 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.35 mm |
Alternate Parts for 5962-0625501QHC
This table gives cross-reference parts and alternative options found for 5962-0625501QHC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0625501QHC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0625501QHX | Video Amplifier, 1 Channel(s), 1 Func, CDFP10 | Renesas Electronics Corporation | 5962-0625501QHC vs 5962-0625501QHX |