Part Details for 5962-1022101VSC by Texas Instruments
Overview of 5962-1022101VSC by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 5962-1022101VSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J56:1989_07054925
|
Arrow Electronics | Conv DC-DC 1.6V to 6.3V Synchronous Step Down Single-Out 0.795V to 5.5V 6A 20-Pin CFPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Europe - 5 |
|
$3,190.4680 / $3,249.2675 | Buy Now |
|
Ameya Holding Limited | 12102 |
|
RFQ | ||
|
Win Source Electronics | Conv DC-DC 1.6V to 6.3V Synchronous Step Down Single-Out 0.795V to 5.5V 6A 20-Pin CFPAK | 140000 |
|
$1.4130 / $2.1200 | Buy Now |
Part Details for 5962-1022101VSC
5962-1022101VSC CAD Models
5962-1022101VSC Part Data Attributes
|
5962-1022101VSC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-1022101VSC
Texas Instruments
Radiation-hardened QMLV, 3-V to 6.3-V input, 6-A synchronous step-down converter 20-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HDFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRE 3 TO 6.3V INPUT, OUTPUT VOLTAGE IS AS LOW AS 0.795V VREF | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6.3 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-CDFP-F20 | |
JESD-609 Code | e4 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 6.35 V | |
Output Voltage-Min | 0.795 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HDFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.54 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.38 mm |