Part Details for 5962-1520203QUF by Microchip Technology Inc
Overview of 5962-1520203QUF by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-1520203QUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-1520203QUF
|
Avnet Silica | FPGA ProASIC3 3000K Gates 130nm (CMOS) Technology 1.2V/1.5V 484-Pin CCGA (Alt: 5962-1520203QUF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for 5962-1520203QUF
5962-1520203QUF CAD Models
5962-1520203QUF Part Data Attributes
|
5962-1520203QUF
Microchip Technology Inc
Buy Now
|
Compare Parts:
5962-1520203QUF
Microchip Technology Inc
Field Programmable Gate Array, 3000000 Gates, CMOS, CBGA484
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CGA-484 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-CBGA-X484 | |
Length | 23 mm | |
Number of Equivalent Gates | 3000000 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 3000000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | CGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 6.19 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for 5962-1520203QUF
This table gives cross-reference parts and alternative options found for 5962-1520203QUF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-1520203QUF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT3PE3000L-1CG484E | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 250MHz, 75264-Cell, CMOS, CPGA484 | Microchip Technology Inc | 5962-1520203QUF vs RT3PE3000L-1CG484E |
5962-1520202QUX | Field Programmable Gate Array, 3000000 Gates, CMOS, CBGA484 | Microchip Technology Inc | 5962-1520203QUF vs 5962-1520202QUX |
RT3PE3000L-CG484E | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 250MHz, 75264-Cell, CMOS, CPGA484 | Microchip Technology Inc | 5962-1520203QUF vs RT3PE3000L-CG484E |
5962-1520204QUF | Field Programmable Gate Array, 3000000 Gates, CMOS, CBGA484 | Microchip Technology Inc | 5962-1520203QUF vs 5962-1520204QUF |
RT3PE3000L-CG484B | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 250MHz, 75264-Cell, CMOS, CPGA484 | Microchip Technology Inc | 5962-1520203QUF vs RT3PE3000L-CG484B |
RT3PE3000L-CG484YPROTO | Field Programmable Gate Array | Microchip Technology Inc | 5962-1520203QUF vs RT3PE3000L-CG484YPROTO |
RT3PE3000L-CG484YB | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 250MHz, 75264-Cell, CMOS, CPGA484 | Microchip Technology Inc | 5962-1520203QUF vs RT3PE3000L-CG484YB |