5962-3810104BGX by:

Operational Amplifier, 1 Func, 1000uV Offset-Max, CAN-8

Part Details for 5962-3810104BGX by Precision Monolithics Inc

Overview of 5962-3810104BGX by Precision Monolithics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Automotive

Part Details for 5962-3810104BGX

5962-3810104BGX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-3810104BGX Part Data Attributes

5962-3810104BGX Precision Monolithics Inc
Buy Now
Compare Parts:
5962-3810104BGX Precision Monolithics Inc Operational Amplifier, 1 Func, 1000uV Offset-Max, CAN-8
Part Life Cycle Code Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC
Package Description CAN-8
Reach Compliance Code unknown
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.002 µA
Common-mode Reject Ratio-Nom 96 dB
Input Offset Voltage-Max 1000 µV
JESD-30 Code O-XBCY-X8
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Temperature Grade MILITARY
Terminal Form UNSPECIFIED
Terminal Position BOTTOM

Alternate Parts for 5962-3810104BGX

This table gives cross-reference parts and alternative options found for 5962-3810104BGX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3810104BGX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M38510/10104BGX Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, METAL CAN-8 Precision Monolithics Inc 5962-3810104BGX vs M38510/10104BGX
LM108T Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8 Signetics 5962-3810104BGX vs LM108T
M38510/10104BGA Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, METAL CAN-8 Raytheon Semiconductor 5962-3810104BGX vs M38510/10104BGA
JM38510/10104BG IC OP-AMP, 3000 uV OFFSET-MAX, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier Texas Instruments 5962-3810104BGX vs JM38510/10104BG
M38510/10104BGX OP-AMP, 1000uV OFFSET-MAX, MBCY8, METAL CAN-8 Texas Instruments 5962-3810104BGX vs M38510/10104BGX
M38510/10104BGX IC OP-AMP, 1000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier Linear Technology 5962-3810104BGX vs M38510/10104BGX
JM38510/10104BGC Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, Precision Monolithics Inc 5962-3810104BGX vs JM38510/10104BGC
M38510/10104BGX Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, METAL CAN-8 Fairchild Semiconductor Corporation 5962-3810104BGX vs M38510/10104BGX
JM38510/10104BGA OP-AMP, 1000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN Texas Instruments 5962-3810104BGX vs JM38510/10104BGA
LM308T OP-AMP, MBCY8 Philips Semiconductors 5962-3810104BGX vs LM308T
Part Number Description Manufacturer Compare
LM308T Operational Amplifier, 1 Func, BIPolar, MBCY8 Signetics 5962-3810104BGX vs LM308T
LM108AT IC OP-AMP, 1000 uV OFFSET-MAX, MBCY8, Operational Amplifier NXP Semiconductors 5962-3810104BGX vs LM108AT
LM308T OP-AMP, MBCY8 Philips Semiconductors 5962-3810104BGX vs LM308T
LM108T IC OP-AMP, 3000 uV OFFSET-MAX, MBCY8, Operational Amplifier NXP Semiconductors 5962-3810104BGX vs LM108T
LM308AT Operational Amplifier, 1 Func, 750uV Offset-Max, BIPolar, MBCY8 Signetics 5962-3810104BGX vs LM308AT
M38510/10104BGX Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, METAL CAN-8 Precision Monolithics Inc 5962-3810104BGX vs M38510/10104BGX
LM308AT OP-AMP, 750uV OFFSET-MAX, MBCY8 Philips Semiconductors 5962-3810104BGX vs LM308AT
M38510/10104BGX Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, METAL CAN-8 Raytheon Semiconductor 5962-3810104BGX vs M38510/10104BGX
M38510/10104SGA Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, METAL CAN-8 Defense Logistics Agency 5962-3810104BGX vs M38510/10104SGA
JM38510/10104BGC Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, Precision Monolithics Inc 5962-3810104BGX vs JM38510/10104BGC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-3810104BGX by Precision Monolithics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-3810104BGX by Precision Monolithics Inc

  • Please alert me when 5962-3810104BGX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-3810104BGX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-3810104BGX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-3810104BGX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-3810104BGX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-3810104BGX by Precision Monolithics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: