Part Details for 5962-3810104BGX by Texas Instruments
Overview of 5962-3810104BGX by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Part Details for 5962-3810104BGX
5962-3810104BGX CAD Models
5962-3810104BGX Part Data Attributes
|
5962-3810104BGX
Texas Instruments
Buy Now
|
Compare Parts:
5962-3810104BGX
Texas Instruments
IC OP-AMP, 1000 uV OFFSET-MAX, BCY8, CAN-8, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | O-XBCY-X8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | BOTTOM |
Alternate Parts for 5962-3810104BGX
This table gives cross-reference parts and alternative options found for 5962-3810104BGX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3810104BGX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM108T | OP-AMP, 3000uV OFFSET-MAX, MBCY8 | Philips Semiconductors | 5962-3810104BGX vs LM108T |
M38510/10104SGX | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, METAL CAN-8 | Precision Monolithics Inc | 5962-3810104BGX vs M38510/10104SGX |
M38510/10104SGA | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, METAL CAN-8 | Precision Monolithics Inc | 5962-3810104BGX vs M38510/10104SGA |
M38510/10104BGX | OP-AMP, 1000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | 5962-3810104BGX vs M38510/10104BGX |
LM308T | OP-AMP, MBCY8 | Philips Semiconductors | 5962-3810104BGX vs LM308T |
M38510/10104BGX | Operational Amplifier, 1 Func, 1000uV Offset-Max, CAN-8 | QP Semiconductor | 5962-3810104BGX vs M38510/10104BGX |
LM108AT | OP-AMP, 1000uV OFFSET-MAX, MBCY8 | Philips Semiconductors | 5962-3810104BGX vs LM108AT |
M38510/10104BGX | Operational Amplifier, 1 Func, 1000uV Offset-Max, CAN-8 | e2v technologies | 5962-3810104BGX vs M38510/10104BGX |
LM108T | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8 | Signetics | 5962-3810104BGX vs LM108T |
LM308AT | Operational Amplifier, 1 Func, 750uV Offset-Max, BIPolar, MBCY8 | Signetics | 5962-3810104BGX vs LM308AT |