Logic
5962-3830701B2X
NXP Semiconductors
Description: IC LS SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Decoder/Driver

Overview of 5962-3830701B2X by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-3830701B2X by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-3830701B2X by NXP Semiconductors

5962-3830701B2X
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
LS
Input Conditioning
STANDARD
JESD-30 Code
S-CQCC-N20
Logic IC Type
DECIMAL DECODER/DRIVER
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
65 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. 5962-3830701B2X
    NXP Semiconductors
    IC LS SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Decoder/Driver
    VS

Alternate Parts for 5962-3830701B2X

This table gives cross-reference parts and alternative options found for 5962-3830701B2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3830701B2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54LS138FK 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 Texas Instruments 5962-3830701B2X vs SNJ54LS138FK
54LS138LMQB Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20 National Semiconductor Corporation 5962-3830701B2X vs 54LS138LMQB
M38510/30701B2A LS SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Philips Semiconductors 5962-3830701B2X vs M38510/30701B2A
M38510/30701B2X Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 Signetics 5962-3830701B2X vs M38510/30701B2X
54LS138LMQB IC,DECODER/DEMUX,3-TO-8-LINE,LS-TTL,LLCC,20PIN,CERAMIC Texas Instruments 5962-3830701B2X vs 54LS138LMQB
JM38510/30701 LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-3830701B2X vs JM38510/30701
M38510/30701B2C Decimal Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc 5962-3830701B2X vs M38510/30701B2C
54LS138LMQB Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC 5962-3830701B2X vs 54LS138LMQB
JM38510/30701B2A 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 Texas Instruments 5962-3830701B2X vs JM38510/30701B2A
M38510/30701B2A 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 Texas Instruments 5962-3830701B2X vs M38510/30701B2A
Part Number Description Manufacturer Compare
M38510/30701B2A 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 Texas Instruments 5962-3830701B2X vs M38510/30701B2A
SN54S138FK S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments 5962-3830701B2X vs SN54S138FK
JM38510/30701 LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-3830701B2X vs JM38510/30701
SNJ54LS138FK 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 Texas Instruments 5962-3830701B2X vs SNJ54LS138FK
M38510/30701B2A Decimal Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 Teledyne e2v 5962-3830701B2X vs M38510/30701B2A
M38510/30701B2X LS SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Philips Semiconductors 5962-3830701B2X vs M38510/30701B2X
M38510/30701B2C Decimal Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc 5962-3830701B2X vs M38510/30701B2C
M38510/30701B2X Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 Signetics 5962-3830701B2X vs M38510/30701B2X
54LS138LMQB Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20 National Semiconductor Corporation 5962-3830701B2X vs 54LS138LMQB
M38510/30701B2A Decimal Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc 5962-3830701B2X vs M38510/30701B2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-3830701B2X by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-3830701B2X by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 5962-3830701B2X would you like to use for your alert(s)?
  • Please alert me when 5962-3830701B2X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-3830701B2X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-3830701B2X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-3830701B2X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-3830701B2X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-3830701B2X by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: