5962-3865001BCX by: Texas Instruments

HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14

Part Details for 5962-3865001BCX by Texas Instruments

Overview of 5962-3865001BCX by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 5962-3865001BCX

5962-3865001BCX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-3865001BCX Part Data Attributes

5962-3865001BCX Texas Instruments
Buy Now
Compare Parts:
5962-3865001BCX Texas Instruments HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description DIP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-GDIP-T14
Logic IC Type NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 21 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Alternate Parts for 5962-3865001BCX

This table gives cross-reference parts and alternative options found for 5962-3865001BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3865001BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC74HC00AN HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 onsemi 5962-3865001BCX vs MC74HC00AN
M74HC00B1N HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics 5962-3865001BCX vs M74HC00B1N
M54HC00F1R HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics 5962-3865001BCX vs M54HC00F1R
CD54HC00F3A NAND GATE Intersil Corporation 5962-3865001BCX vs CD54HC00F3A
5962-8403701CA HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, FRIT SEALED, CERDIP-14 Intersil Corporation 5962-3865001BCX vs 5962-8403701CA
M54HC00F1 HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics 5962-3865001BCX vs M54HC00F1
SNJ54HC00J-00 HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments 5962-3865001BCX vs SNJ54HC00J-00
MM54HC00J/883 IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation 5962-3865001BCX vs MM54HC00J/883
SNJ54HC00J Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 Texas Instruments 5962-3865001BCX vs SNJ54HC00J
SN74HC00NP1 NAND Gate Rochester Electronics LLC 5962-3865001BCX vs SN74HC00NP1
Part Number Description Manufacturer Compare
SN74HC00NSRE4 Quad 2-Input Positive-NAND Gates 14-SO -40 to 85 Texas Instruments 5962-3865001BCX vs SN74HC00NSRE4
TC74HC00AFN-ELP IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components 5962-3865001BCX vs TC74HC00AFN-ELP
MC74HC00AD NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Rochester Electronics LLC 5962-3865001BCX vs MC74HC00AD
SN74HC00N3 Quad 2-Input Positive-NAND Gates 14-PDIP -40 to 85 Texas Instruments 5962-3865001BCX vs SN74HC00N3
SN74HC00PWE4 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 Rochester Electronics LLC 5962-3865001BCX vs SN74HC00PWE4
CD74HC00MG4 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 5962-3865001BCX vs CD74HC00MG4
MC74HC00ADR2 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 onsemi 5962-3865001BCX vs MC74HC00ADR2
SN74HC00JP4 NAND Gate Rochester Electronics LLC 5962-3865001BCX vs SN74HC00JP4
CD4011UBM96G4 NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC 5962-3865001BCX vs CD4011UBM96G4
MN74HC00S NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 Panasonic Electronic Components 5962-3865001BCX vs MN74HC00S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-3865001BCX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-3865001BCX by Texas Instruments

  • Please alert me when 5962-3865001BCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-3865001BCX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-3865001BCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-3865001BCX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-3865001BCX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-3865001BCX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: