Part Details for 5962-7802004MEX by Signetics
Overview of 5962-7802004MEX by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962-7802004MEX
5962-7802004MEX CAD Models
5962-7802004MEX Part Data Attributes
|
5962-7802004MEX
Signetics
Buy Now
|
Compare Parts:
5962-7802004MEX
Signetics
Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-7802004MEX
This table gives cross-reference parts and alternative options found for 5962-7802004MEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-7802004MEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS33PC | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16 | AMD | 5962-7802004MEX vs AM26LS33PC |
SP432CP | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDIP16, DIP-16 | Exar Corporation | 5962-7802004MEX vs SP432CP |
AM26LS33MF | IC QUAD LINE RECEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | NXP Semiconductors | 5962-7802004MEX vs AM26LS33MF |
AM26LS33IN | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16, | YAGEO Corporation | 5962-7802004MEX vs AM26LS33IN |
AM26LS33AMJ/883B | IC QUAD LINE RECEIVER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16, Line Driver or Receiver | Texas Instruments | 5962-7802004MEX vs AM26LS33AMJ/883B |
AM26LS33AMJ | Quadruple Differential Line Receiver 16-CDIP -55 to 125 | Texas Instruments | 5962-7802004MEX vs AM26LS33AMJ |
AM26LS33DM | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | AMD | 5962-7802004MEX vs AM26LS33DM |
DS26LS33CN | IC QUAD LINE RECEIVER, PDIP16, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-7802004MEX vs DS26LS33CN |
AM26LS33MF | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, | YAGEO Corporation | 5962-7802004MEX vs AM26LS33MF |
DS26LS33ACN | QUAD LINE RECEIVER, PDIP16, DIP-16 | Texas Instruments | 5962-7802004MEX vs DS26LS33ACN |