Part Details for 5962-7802302MZX by National Semiconductor Corporation
Overview of 5962-7802302MZX by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-7802302MZX
5962-7802302MZX CAD Models
5962-7802302MZX Part Data Attributes
|
5962-7802302MZX
National Semiconductor Corporation
Buy Now
|
Compare Parts:
5962-7802302MZX
National Semiconductor Corporation
IC QUAD LINE DRIVER, CDSO16, GULLWING, CERAMIC, FP-16, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | R-GDSO-G16 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transmit Delay-Max | 25 ns |
Alternate Parts for 5962-7802302MZX
This table gives cross-reference parts and alternative options found for 5962-7802302MZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-7802302MZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26F31MWG/883 | IC QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16, Line Driver or Receiver | Texas Instruments | 5962-7802302MZX vs DS26F31MWG/883 |
5962-7802302MZX | QUAD LINE DRIVER, CDSO16, GULLWING, CERAMIC, FP-16 | Texas Instruments | 5962-7802302MZX vs 5962-7802302MZX |
5962-7802302MZA | QUAD LINE DRIVER, CDSO16, GULLWING, CERAMIC, FP-16 | Texas Instruments | 5962-7802302MZX vs 5962-7802302MZA |