Logic
5962-8407101VXX
STMicroelectronics
Description: HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20

Overview of 5962-8407101VXX by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8407101VXX by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8407101VXX by STMicroelectronics

5962-8407101VXX
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DFP
Package Description
DFP,
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-XDFP-F20
Length
12.955 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
270 ns
Qualification Status
Not Qualified
Seated Height-Max
2.16 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.115 mm
Want to compare parts?
  1. 5962-8407101VXX
    STMicroelectronics
    HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20
    VS

Alternate Parts for 5962-8407101VXX

This table gives cross-reference parts and alternative options found for 5962-8407101VXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8407101VXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8407101XA HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 STMicroelectronics 5962-8407101VXX vs 8407101XA
8407101XC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 STMicroelectronics 5962-8407101VXX vs 8407101XC
8407101SX HC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 5962-8407101VXX vs 8407101SX
Part Number Description Manufacturer Compare
8407101SA Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Defense Logistics Agency 5962-8407101VXX vs 8407101SA
84071012A Bus Driver, True Output National Semiconductor Corporation 5962-8407101VXX vs 84071012A
SN54HC374WR HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 5962-8407101VXX vs SN54HC374WR
8407101XA HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 STMicroelectronics 5962-8407101VXX vs 8407101XA
M38510/65602BSA Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Rochester Electronics LLC 5962-8407101VXX vs M38510/65602BSA
84071012A Bus Driver, Defense Logistics Agency 5962-8407101VXX vs 84071012A
SNJ54HC374WR HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments 5962-8407101VXX vs SNJ54HC374WR
SNJ54HC374W Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CFP -55 to 125 Texas Instruments 5962-8407101VXX vs SNJ54HC374W
SNJ54HC374FK Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-LCCC -55 to 125 Texas Instruments 5962-8407101VXX vs SNJ54HC374FK
5962-8407101VSX HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments 5962-8407101VXX vs 5962-8407101VSX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8407101VXX by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8407101VXX by STMicroelectronics

Select Manufacturer
Which Manufacturer of 5962-8407101VXX would you like to use for your alert(s)?
  • Please alert me when 5962-8407101VXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8407101VXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8407101VXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8407101VXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8407101VXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8407101VXX by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: