Part Details for 5962-8515504RA by Texas Instruments
Overview of 5962-8515504RA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 5962-8515504RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-8515504RA-ND
|
DigiKey | TIBPAL16R4-20M HIGH-PERFORMANCE Min Qty: 7 Container: Bulk MARKETPLACE PRODUCT |
118 In Stock |
|
$43.0100 | Buy Now |
|
Rochester Electronics | TIBPAL16R4-20M High-Performance Impact PAL Circuits RoHS: Not Compliant Status: Active Min Qty: 1 | 118 |
|
$36.9100 / $43.4300 | Buy Now |
Part Details for 5962-8515504RA
5962-8515504RA CAD Models
5962-8515504RA Part Data Attributes
|
5962-8515504RA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-8515504RA
Texas Instruments
High-Performance Impact PAL Circuits 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 40 MHz | |
In-System Programmable | NO | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 24.2 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 4 | |
Number of Inputs | 12 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8 DEDICATED INPUTS, 4 I/O | |
Output Function | MIXED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.92 mm |
Alternate Parts for 5962-8515504RA
This table gives cross-reference parts and alternative options found for 5962-8515504RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8515504RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIBPAL16R4-20MJ | High-Performance Impact<TM> PAL<R> Circuits 20-CDIP -55 to 125 | Texas Instruments | 5962-8515504RA vs TIBPAL16R4-20MJ |
5962-8515504RA | OT PLD, 25ns, TTL, CDIP20, 0.250 X 1.166 INCH, CERAMIC, DIP-20 | AMD | 5962-8515504RA vs 5962-8515504RA |
JM38510/50604BRX | OT PLD, 20ns, TTL, CDIP20, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | 5962-8515504RA vs JM38510/50604BRX |
5962-8515504RA | OT PLD, 25ns, TTL, CDIP20, DIP-20 | Monolithic Memories Inc (MMI) | 5962-8515504RA vs 5962-8515504RA |
5962-8515504RA | OT PLD, 25ns, TTL, CDIP20, | Monolithic Memories (RETIRED) | 5962-8515504RA vs 5962-8515504RA |
TIBPAL16R4-20MJB | High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | 5962-8515504RA vs TIBPAL16R4-20MJB |