Part Details for 5962-8515508SA by Texas Instruments
Overview of 5962-8515508SA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-8515508SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$54.0000 | Buy Now |
|
Quest Components | 2 |
|
$58.5000 | Buy Now |
Part Details for 5962-8515508SA
5962-8515508SA CAD Models
5962-8515508SA Part Data Attributes
|
5962-8515508SA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-8515508SA
Texas Instruments
Low-Power High-Performance Impact PAL Circuits 20-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 30 MHz | |
In-System Programmable | NO | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 13.09 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 4 | |
Number of Inputs | 12 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8 DEDICATED INPUTS, 4 I/O | |
Output Function | MIXED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 30 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.92 mm |
Alternate Parts for 5962-8515508SA
This table gives cross-reference parts and alternative options found for 5962-8515508SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8515508SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8515508SA | OT PLD, 30ns, PAL-Type, TTL, CDFP20, 0.250 X 0.500 INCH, CERPAK-20 | AMD | 5962-8515508SA vs 5962-8515508SA |
AMPAL16R4A/BSA | OT PLD, 30ns, PAL-Type, TTL, CDFP20, CERAMIC, FP-20 | AMD | 5962-8515508SA vs AMPAL16R4A/BSA |
5962-8515508SX | OT PLD, 30ns, TTL, CDFP20, 0.250 X 0.500 INCH, CERPAK-20 | AMD | 5962-8515508SA vs 5962-8515508SX |
PAL16R4AMWB | Standard High-Speed PAL Circuits 20-CFP -55 to 125 | Texas Instruments | 5962-8515508SA vs PAL16R4AMWB |