Part Details for 5962-8515512RA by Texas Instruments
Overview of 5962-8515512RA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-8515512RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-8515512RA-ND
|
DigiKey | TIBPAL16R4-15M HIGH-PERFORMANCE Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$71.2100 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$48.0000 | Buy Now |
|
Rochester Electronics | TIBPAL16R4-15M High-Performance Impact PAL Circuits RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 17 |
|
$61.1100 / $71.9000 | Buy Now |
|
New Advantage Corporation | TUBES / ORG. PKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 16 |
|
$55.9000 | Buy Now |
Part Details for 5962-8515512RA
5962-8515512RA CAD Models
5962-8515512RA Part Data Attributes
|
5962-8515512RA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-8515512RA
Texas Instruments
High-Performance Impact PAL Circuits 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-12-01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 50 MHz | |
In-System Programmable | NO | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 4 | |
Number of Inputs | 12 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8 DEDICATED INPUTS, 4 I/O | |
Output Function | MIXED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-8515512RA
This table gives cross-reference parts and alternative options found for 5962-8515512RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8515512RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8515512RX | OT PLD, 15ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 5962-8515512RA vs 5962-8515512RX |
TIBPAL16R4-15MJ | OT PLD, 15ns, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | 5962-8515512RA vs TIBPAL16R4-15MJ |
TIBPAL16R4-15CN | High-Performance Impact<TM> PAL<R> Circuits 20-PDIP 0 to 75 | Texas Instruments | 5962-8515512RA vs TIBPAL16R4-15CN |
5962-8515512RX | OT PLD, 17ns, TTL, CDIP20, | Monolithic Memories (RETIRED) | 5962-8515512RA vs 5962-8515512RX |