Part Details for 5962-8515514RA by Texas Instruments
Overview of 5962-8515514RA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 5962-8515514RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | OT PLD, 10ns, PAL-Type, TTL, CDIP20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 78 |
|
$16.2500 | Buy Now |
Part Details for 5962-8515514RA
5962-8515514RA CAD Models
5962-8515514RA Part Data Attributes
|
5962-8515514RA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-8515514RA
Texas Instruments
High-Performance Impact-X PAL Circuits 20-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 48 MHz | |
JESD-30 Code | R-GDIP-T20 | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | ||
Number of Inputs | 8 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8 DEDICATED INPUTS, 0 I/O | |
Output Function | REGISTERED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-8515514RA
This table gives cross-reference parts and alternative options found for 5962-8515514RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8515514RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8515514RA | OT PLD, 12ns, TTL, CDIP20, 0.250 X 1.166 INCH, CERAMIC, DIP-20 | AMD | 5962-8515514RA vs 5962-8515514RA |
PAL16R8-12/BRA | OT PLD, 12ns, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | 5962-8515514RA vs PAL16R8-12/BRA |
TIBPAL16R8-12MJB | High-Performance Impact-X PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | 5962-8515514RA vs TIBPAL16R8-12MJB |
5962-8515514RX | OT PLD, 10ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 5962-8515514RA vs 5962-8515514RX |
5962-8515514RX | OT PLD, 12ns, TTL, CDIP20, 0.250 X 1.166 INCH, CERAMIC, DIP-20 | AMD | 5962-8515514RA vs 5962-8515514RX |
PAL16R8-12/BRA | OT PLD, 12ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | 5962-8515514RA vs PAL16R8-12/BRA |