Part Details for 5962-85528012C by Harris Semiconductor
Overview of 5962-85528012C by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-85528012C
5962-85528012C CAD Models
5962-85528012C Part Data Attributes
|
5962-85528012C
Harris Semiconductor
Buy Now
|
Compare Parts:
5962-85528012C
Harris Semiconductor
Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 8089; 80C88; 8088; 80C86; 8086 | |
Clock Frequency-Max | 8 MHz | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR |
Alternate Parts for 5962-85528012C
This table gives cross-reference parts and alternative options found for 5962-85528012C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-85528012C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR82C89 | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CQCC20 | Harris Semiconductor | 5962-85528012C vs CR82C89 |
5962-85528012A | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CQCC20 | Harris Semiconductor | 5962-85528012C vs 5962-85528012A |
CS82C89 | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, PQCC20 | Harris Semiconductor | 5962-85528012C vs CS82C89 |
5962-85528012A | 8MHz, BUS ARBITER AND CONT SIG GEN, CQCC20 | Intersil Corporation | 5962-85528012C vs 5962-85528012A |
IS82C89 | 8MHz, BUS ARBITER AND CONT SIG GEN, PQCC20, PLASTIC, LCC-20 | Intersil Corporation | 5962-85528012C vs IS82C89 |
MR82C89/883 | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CQCC20 | Harris Semiconductor | 5962-85528012C vs MR82C89/883 |
85528012C | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CQCC20 | Harris Semiconductor | 5962-85528012C vs 85528012C |
85528012C | 8MHz, BUS ARBITER AND CONT SIG GEN, CQCC20 | Intersil Corporation | 5962-85528012C vs 85528012C |