Part Details for 5962-8602103XA by Motorola Mobility LLC
Overview of 5962-8602103XA by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for 5962-8602103XA
5962-8602103XA CAD Models
5962-8602103XA Part Data Attributes
|
5962-8602103XA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
5962-8602103XA
Motorola Mobility LLC
32-BIT, MATH COPROCESSOR, PGA68, 1.080 X 1.080 INCH, 0.345 INCH HEIGHT, PGA-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 5 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-XPGA-P68 | |
JESD-609 Code | e0 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for 5962-8602103XA
This table gives cross-reference parts and alternative options found for 5962-8602103XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8602103XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68881RC25 | Math Coprocessor, 32-Bit, CMOS, CPGA68, PGA-68 | Motorola Semiconductor Products | 5962-8602103XA vs MC68881RC25 |
NS32381-25 | IC 32-BIT, FLOATING POINT ACCELERATOR, PPGA68, PGA-68, Math Processor | National Semiconductor Corporation | 5962-8602103XA vs NS32381-25 |
TS68882MF8B/Y20 | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | e2v technologies | 5962-8602103XA vs TS68882MF8B/Y20 |
TS68882MR8B/Y20 | Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 | Thales Group | 5962-8602103XA vs TS68882MR8B/Y20 |
5962-8953402MYA | Math Coprocessor, 32-Bit, CMOS, | Defense Logistics Agency | 5962-8602103XA vs 5962-8953402MYA |
N80387SX-16 | Math Coprocessor, 16-Bit, CHMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | 5962-8602103XA vs N80387SX-16 |
TS68882DESC01XA | Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 | e2v technologies | 5962-8602103XA vs TS68882DESC01XA |
MC68881FN20 | 32-BIT, MATH COPROCESSOR, PQCC68, PLASTIC, LCC-68 | Motorola Mobility LLC | 5962-8602103XA vs MC68881FN20 |
TS68882VF33 | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | e2v technologies | 5962-8602103XA vs TS68882VF33 |
5962-8944903XX | Math Coprocessor, 16-Bit, CMOS, CQFP68, CERAMIC, QFP-68 | Intel Corporation | 5962-8602103XA vs 5962-8944903XX |