Part Details for 5962-8604902ZC by Data Device Corporation
Overview of 5962-8604902ZC by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8604902ZC
5962-8604902ZC CAD Models
5962-8604902ZC Part Data Attributes:
|
5962-8604902ZC
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-8604902ZC
Data Device Corporation
MIL-STD-1553 Data Bus Transceiver, 1.295 X 0.790 INCH, 0.155 INCH HEIGHT, DIP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | DIP | |
Package Description | 1.295 X 0.790 INCH, 0.155 INCH HEIGHT, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e4 | |
Length | 32.89 mm | |
Neg Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 | |
Seated Height-Max | 3.94 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Telecom IC Type | MIL-STD-1553 DATA BUS TRANSCEIVER | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD (AU) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-8604902ZC
This table gives cross-reference parts and alternative options found for 5962-8604902ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8604902ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUS-63115-120Z | MIL-STD-1553 Data Bus Transceiver, 1.400 X 0.805 INCH, 0.200 HEIGHT INCH, DDIP-24 | Data Device Corporation | 5962-8604902ZC vs BUS-63115-120Z |
BUS-63115-130W | MIL-STD-1553 Data Bus Transceiver, DDIP-24 | Data Device Corporation | 5962-8604902ZC vs BUS-63115-130W |
BUS-63115-150Z | MIL-STD-1553 Data Bus Transceiver, DDIP-24 | Data Device Corporation | 5962-8604902ZC vs BUS-63115-150Z |
BUS-63115-180Y | MIL-STD-1553 Data Bus Transceiver, 1.400 X 0.805 INCH, 0.200 HEIGHT INCH, DDIP-24 | Data Device Corporation | 5962-8604902ZC vs BUS-63115-180Y |
BUS-63115-180L | MIL-STD-1553 Data Bus Transceiver, 1.400 X 0.805 INCH, 0.200 HEIGHT INCH, DDIP-24 | Data Device Corporation | 5962-8604902ZC vs BUS-63115-180L |
BUS-63105II-100 | MIL-STD-1553 Data Bus Transceiver, CDIP24, 1.400 X 0.805, 0.200 INCH HEIGHT, DDIP-24 | Data Device Corporation | 5962-8604902ZC vs BUS-63105II-100 |
BUS-63105-150L | MIL-STD-1553 Data Bus Transceiver, DDIP-24 | Data Device Corporation | 5962-8604902ZC vs BUS-63105-150L |
BUS-63115-190K | MIL-STD-1553 Data Bus Transceiver, 1.400 X 0.805 INCH, 0.200 HEIGHT INCH, DDIP-24 | Data Device Corporation | 5962-8604902ZC vs BUS-63115-190K |
BUS-63105-150Z | MIL-STD-1553 Data Bus Transceiver, DDIP-24 | Data Device Corporation | 5962-8604902ZC vs BUS-63105-150Z |
BUS-63115-120S | MIL-STD-1553 Data Bus Transceiver, 1.400 X 0.805 INCH, 0.200 HEIGHT INCH, DDIP-24 | Data Device Corporation | 5962-8604902ZC vs BUS-63115-120S |