Part Details for 5962-8605304KA by Texas Instruments
Overview of 5962-8605304KA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8605304KA
5962-8605304KA CAD Models
5962-8605304KA Part Data Attributes
|
5962-8605304KA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-8605304KA
Texas Instruments
High-Performance Impact-X<TM> Programmable Array Logic Circuits 24-CFP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 33.3 MHz | |
JESD-30 Code | R-GDFP-F24 | |
Length | 14.355 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.29 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 9.085 mm |
Alternate Parts for 5962-8605304KA
This table gives cross-reference parts and alternative options found for 5962-8605304KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8605304KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIBPAL22V10-20MWB | High-Performance Impact-X<TM> Programmable Array Logic Circuits 24-CFP -55 to 125 | Texas Instruments | 5962-8605304KA vs TIBPAL22V10-20MWB |
AMPAL22V10-20/BKA | OT PLD, 20ns, TTL, CDFP24, CERAMIC, FP-24 | AMD | 5962-8605304KA vs AMPAL22V10-20/BKA |
PAL22V10-20/BKA | OT PLD, 20ns, PAL-Type, TTL, CDFP24, CERAMIC, FP-24 | AMD | 5962-8605304KA vs PAL22V10-20/BKA |
5962-8605304KA | OT PLD, 20ns, PAL-Type, TTL, CDFP24, 0.375 X 0.625 INCH, CERPAK-24 | AMD | 5962-8605304KA vs 5962-8605304KA |