Part Details for 5962-8670302FA by AMD
Overview of 5962-8670302FA by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8670302FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-8670302FA-ND
|
DigiKey | IC PROM 256BIT PAR 16CFLATPK Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2420 In Stock |
|
$35.6800 | Buy Now |
DISTI #
5962-8670302FA
|
Avnet Americas | 32X8 OTPROM, 35ns, CDFP16, CERAMIC, FP-16 - Bulk (Alt: 5962-8670302FA) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2420 Partner Stock |
|
RFQ | |
|
Rochester Electronics | AM27S19A - OTP ROM, 32X8, 35ns - Dual marked (AM27S19A/BFA) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2420 |
|
$30.6200 / $36.0300 | Buy Now |
Part Details for 5962-8670302FA
5962-8670302FA CAD Models
5962-8670302FA Part Data Attributes
|
5962-8670302FA
AMD
Buy Now
|
Compare Parts:
5962-8670302FA
AMD
OTP ROM, 32X8, 35ns, Bipolar, CDFP16, CERAMIC, FP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, FP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Memory Density | 256 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32X8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 0.115 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-8670302FA
This table gives cross-reference parts and alternative options found for 5962-8670302FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8670302FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/20704BFX | OTP ROM, 32X8, 35ns, Bipolar, 0.25 X 0.375 INCH, FP-16 | Teledyne e2v | 5962-8670302FA vs M38510/20704BFX |
53S081F | OTP ROM, 32X8, 35ns, CMOS, MDFP16, | Monolithic Memories (RETIRED) | 5962-8670302FA vs 53S081F |
M38510/20704BFX | OTP ROM, 32X8, 35ns, Bipolar, 0.25 X 0.375 INCH, FP-16 | Lansdale Semiconductor Inc | 5962-8670302FA vs M38510/20704BFX |
53S081F883B | OTP ROM, 32X8, 35ns, CMOS, MDFP16, | Monolithic Memories (RETIRED) | 5962-8670302FA vs 53S081F883B |
53S080W883B | OTP ROM, 32X8, 35ns, CMOS, CDFP16, | Monolithic Memories (RETIRED) | 5962-8670302FA vs 53S080W883B |
M38510/20704BFX | IC 32 X 8 OTPROM, 35 ns, DFP16, 0.25 X 0.375 INCH, FP-16, Programmable ROM | NXP Semiconductors | 5962-8670302FA vs M38510/20704BFX |
53S080W | OTP ROM, 32X8, 35ns, CMOS, CDFP16, | Monolithic Memories (RETIRED) | 5962-8670302FA vs 53S080W |
5962-8670302FA | IC 32 X 8 OTPROM, 35 ns, CDFP16, CERAMIC, FP-16, Programmable ROM | NXP Semiconductors | 5962-8670302FA vs 5962-8670302FA |
M38510/20703BFX | IC 32 X 8 OTPROM, 35 ns, DFP16, 0.25 X 0.375 INCH, FP-16, Programmable ROM | NXP Semiconductors | 5962-8670302FA vs M38510/20703BFX |
M38510/20703BFX | OTP ROM, 32X8, 35ns, Bipolar, 0.25 X 0.375 INCH, FP-16 | Lansdale Semiconductor Inc | 5962-8670302FA vs M38510/20703BFX |