Part Details for 5962-8670402V2X by Texas Instruments
Overview of 5962-8670402V2X by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for 5962-8670402V2X
5962-8670402V2X CAD Models
5962-8670402V2X Part Data Attributes
|
5962-8670402V2X
Texas Instruments
Buy Now
|
Compare Parts:
5962-8670402V2X
Texas Instruments
1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.03 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-8670402V2X
This table gives cross-reference parts and alternative options found for 5962-8670402V2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8670402V2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8670406VXA | Radiation-tolerant QMLV, enhanced 30-V input, 1-A 500-kHz PWM controller, 100% duty cycle 20-LCCC -55 to 125 | Texas Instruments | 5962-8670402V2X vs 5962-8670406VXA |
5962-8670402XX | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20 | Texas Instruments | 5962-8670402V2X vs 5962-8670402XX |
5962-8670402VXA | Radiation-tolerant QMLV, 30-V input, 1-A single-output 500-kHz PWM controller, 100% duty cycle 20-LCCC -55 to 125 | Texas Instruments | 5962-8670402V2X vs 5962-8670402VXA |
5962-86704022A | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20 | Microchip Technology Inc | 5962-8670402V2X vs 5962-86704022A |
UC1843L/883BC | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20, | Unitrode Corporation | 5962-8670402V2X vs UC1843L/883BC |
5962-86704022X | Switching Controller, Current-mode, 1A, CQCC20 | Microchip Technology Inc | 5962-8670402V2X vs 5962-86704022X |
5962-8670402VXX | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-8670402V2X vs 5962-8670402VXX |
5962-86704022X | Switching Controller, Current-mode, 1A, CQCC20, CERAMIC, LCC-20 | Linfinity Microelectronics | 5962-8670402V2X vs 5962-86704022X |
UC1843AL883B | Current Mode PWM Controller 20-LCCC -55 to 125 | Texas Instruments | 5962-8670402V2X vs UC1843AL883B |
5962-8670406XA | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20, LCC-20 | Unitrode Corp (RETIRED) | 5962-8670402V2X vs 5962-8670406XA |