Part Details for 5962-8670404PC by TT Electronics Resistors
Overview of 5962-8670404PC by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8670404PC
5962-8670404PC CAD Models
5962-8670404PC Part Data Attributes
|
5962-8670404PC
TT Electronics Resistors
Buy Now
|
Compare Parts:
5962-8670404PC
TT Electronics Resistors
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8670404PC
This table gives cross-reference parts and alternative options found for 5962-8670404PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8670404PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8670404PX | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP8, | TT Electronics Resistors | 5962-8670404PC vs 5962-8670404PX |
5962-8670404PA | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP8, | TT Electronics Resistors | 5962-8670404PC vs 5962-8670404PA |
5962-8670408VPA | Radiation-tolerant QMLV, 30-V input, 1-A single-output 500-kHz PWM controller, 50% duty cycle 8-CDIP -55 to 125 | Texas Instruments | 5962-8670404PC vs 5962-8670408VPA |
5962-8670408PX | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP8, | Unitrode Corp (RETIRED) | 5962-8670404PC vs 5962-8670408PX |
UC1845J883B | Current Mode PWM Controller 8-CDIP -55 to 125 | Texas Instruments | 5962-8670404PC vs UC1845J883B |
UC1845AJQMLV | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-8670404PC vs UC1845AJQMLV |
UC1845AJ883B | Current Mode PWM Controller 8-CDIP -55 to 125 | Texas Instruments | 5962-8670404PC vs UC1845AJ883B |
UC1845JQMLV | IC 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8, Switching Regulator or Controller | Texas Instruments | 5962-8670404PC vs UC1845JQMLV |
5962-8670404VPA | Space-grade QMLV, 30-V input , 1-A single-output 500-kHz PWM controller, 50% duty cycle 8-CDIP | Texas Instruments | 5962-8670404PC vs 5962-8670404VPA |
UC1845AJ | Current Mode PWM Controller 8-CDIP -55 to 125 | Texas Instruments | 5962-8670404PC vs UC1845AJ |