Part Details for 5962-8681101XX by Motorola Semiconductor Products
Overview of 5962-8681101XX by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8681101XX
5962-8681101XX CAD Models
5962-8681101XX Part Data Attributes
|
5962-8681101XX
Motorola Semiconductor Products
Buy Now
|
Compare Parts:
5962-8681101XX
Motorola Semiconductor Products
DMA Controller, 2 Channel(s), 8MHz, CMOS, 1.07 X 1.07 INCH, 0.102 INCH HEIGHT, PGA-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bus Compatibility | 68000 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-XPGA-P68 | |
Length | 27 mm | |
Number of DMA Channels | 2 | |
Number of Terminals | 68 | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.59 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for 5962-8681101XX
This table gives cross-reference parts and alternative options found for 5962-8681101XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8681101XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8681101XA | 2 CHANNEL(S), 8MHz, DMA CONTROLLER, PGA68, 1.07 X 1.07 INCH, 0.102 INCH HEIGHT, PGA-68 | Motorola Mobility LLC | 5962-8681101XX vs 5962-8681101XA |
5962-8681101XX | 2 CHANNEL(S), 8MHz, DMA CONTROLLER, PGA68, 1.07 X 1.07 INCH, 0.102 INCH HEIGHT, PGA-68 | Motorola Mobility LLC | 5962-8681101XX vs 5962-8681101XX |