Part Details for 5962-8681101YX by Motorola Semiconductor Products
Overview of 5962-8681101YX by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8681101YX
5962-8681101YX CAD Models
5962-8681101YX Part Data Attributes
|
5962-8681101YX
Motorola Semiconductor Products
Buy Now
|
Compare Parts:
5962-8681101YX
Motorola Semiconductor Products
DMA Controller, 2 Channel(s), 8MHz, CMOS, CQFP68, 0.96 X 0.96 INCH, 0,125 INCH HEIGHT, CERAMIC, LCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | QFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bus Compatibility | 68000 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CQFP-G68 | |
Length | 24.13 mm | |
Number of DMA Channels | 2 | |
Number of Terminals | 68 | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.17 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for 5962-8681101YX
This table gives cross-reference parts and alternative options found for 5962-8681101YX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8681101YX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAB82257-N | DMA Controller, 4 Channel(s), 8MHz, NMOS, PQCC68 | Siemens | 5962-8681101YX vs SAB82257-N |
AM9516A-4JC | DMA Controller, 2 Channel(s), 4MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | 5962-8681101YX vs AM9516A-4JC |
HD63450CP-12T | 4 CHANNEL(S), 12.5MHz, DMA CONTROLLER, PQCC68, PLASTIC, LCC-68 | Renesas Electronics Corporation | 5962-8681101YX vs HD63450CP-12T |
SAB82C258A-16-N | DMA Controller, 4 Channel(s), 16MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Siemens | 5962-8681101YX vs SAB82C258A-16-N |
MC68440RC | DMA Controller, 2 Channel(s), 12.5MHz, MOS, CPGA68, PGA-68 | Motorola Semiconductor Products | 5962-8681101YX vs MC68440RC |
MC68440RC-8 | 2 CHANNEL(S), 8MHz, DMA CONTROLLER, CPGA68, PGA-68 | Motorola Mobility LLC | 5962-8681101YX vs MC68440RC-8 |
HD63450Y-8 | DMA Controller, 4 Channel(s), 8MHz, CMOS, CPGA68, CERAMIC, PGA-68 | Hitachi Ltd | 5962-8681101YX vs HD63450Y-8 |
MC68450R-12 | 4 CHANNEL(S), 12.5MHz, DMA CONTROLLER, CPGA68, PGA-68 | Motorola Mobility LLC | 5962-8681101YX vs MC68450R-12 |
HD63450CP-12 | DMA Controller, 4 Channel(s), 12.5MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Hitachi Ltd | 5962-8681101YX vs HD63450CP-12 |
MC68450RC8 | 4 CHANNEL(S), 8MHz, DMA CONTROLLER, CPGA68, GOLD LEAD CONTACTS, PGA-68 | Motorola Mobility LLC | 5962-8681101YX vs MC68450RC8 |