Part Details for 5962-8683101CA by Defense Logistics Agency
Overview of 5962-8683101CA by Defense Logistics Agency
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8683101CA
5962-8683101CA CAD Models
5962-8683101CA Part Data Attributes
|
5962-8683101CA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-8683101CA
Defense Logistics Agency
NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, FRIT SEALED, CERDIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8683101CA
This table gives cross-reference parts and alternative options found for 5962-8683101CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8683101CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935171440118 Logic | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | 5962-8683101CA vs 935171440118 |
GD74HC132 Logic | NAND Gate, CMOS, PDIP14, | LG Semicon Co Ltd | 5962-8683101CA vs GD74HC132 |
CD74HC132M Logic | NAND GATE | Intersil Corporation | 5962-8683101CA vs CD74HC132M |
74HC132PW-Q100 Logic | NAND Gate | Nexperia | 5962-8683101CA vs 74HC132PW-Q100 |
HD74HC132RP Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | 5962-8683101CA vs HD74HC132RP |
74HC132D,653 Logic | 74HC(T)132 - Quad 2-input NAND Schmitt trigger SOIC 14-Pin | NXP Semiconductors | 5962-8683101CA vs 74HC132D,653 |
74HC132D-Q100 Logic | NAND Gate | Nexperia | 5962-8683101CA vs 74HC132D-Q100 |
CD54HC132F/3 Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Intersil Corporation | 5962-8683101CA vs CD54HC132F/3 |
SN74HC132APWRE4 Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | Texas Instruments | 5962-8683101CA vs SN74HC132APWRE4 |
74HCT132D Logic | IC HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | 5962-8683101CA vs 74HCT132D |