Part Details for 5962-86833012A by National Semiconductor Corporation
Overview of 5962-86833012A by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-86833012A
5962-86833012A CAD Models
5962-86833012A Part Data Attributes:
|
5962-86833012A
National Semiconductor Corporation
Buy Now
|
Compare Parts:
5962-86833012A
National Semiconductor Corporation
NAND Gate, ALS Series, 4-Func, 2-Input, TTL, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, LCC-20 | |
Reach Compliance Code | unknown | |
Family | ALS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 5962-86833012A
This table gives cross-reference parts and alternative options found for 5962-86833012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-86833012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-86833012X | NAND Gate, ALS Series, 4-Func, 2-Input, TTL, CQCC20 | Signetics | 5962-86833012A vs 5962-86833012X |
926787 | https://www.ti.com/lit/gpn/sn54als00a?HQS=ti-null-null-sf-df-pf-sep-wwe&DCM=yes | Active | 5962-86833012A vs 926787 |
4303.649660399999 | SN54ALS00A | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 20-LCCC -55 to 125 | 5962-86833012A vs 4303.649660399999 |
1.76 | 2477 | https://4donline.ihs.com/images/VipMasterIC/IC/TXII/TXIIS12742/TXIIS12742-1.pdf | 5962-86833012A vs 1.76 |