Logic
5962-86843012A
Description: Military 6-ch, 4.5-V to 5.5-V bipolar inverters 20-LCCC -55 to 125

Overview of 5962-86843012A by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

Price & Stock for 5962-86843012A by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   18
RFQ
Quest Components   15
  • 1 $33.8400
  • 8 $32.1480
$32.1480 / $33.8400 Buy Now
Quest Components   15
  • 1 $33.8400
  • 8 $32.1480
$32.1480 / $33.8400 Buy Now
Rochester Electronics SN54ALS04B Hex Inverters RoHS: Not Compliant Status: Active Min Qty: 1 11
  • 1 $24.8800
  • 25 $24.3800
  • 100 $23.3900
  • 500 $22.3900
  • 1,000 $21.1500
$21.1500 / $24.8800 Buy Now

CAD Models for 5962-86843012A by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-86843012A by Texas Instruments

5962-86843012A
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
CERAMIC, CC-20
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
ALS
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.008 A
Number of Functions
6
Number of Inputs
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Packing Method
TUBE
Power Supply Current-Max (ICC)
4.4 mA
Prop. Delay@Nom-Sup
14 ns
Propagation Delay (tpd)
17 ns
Qualification Status
Qualified
Schmitt Trigger
NO
Screening Level
MIL-STD-883
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 5962-86843012A
    Texas Instruments
    Military 6-ch, 4.5-V to 5.5-V bipolar inverters 20-LCCC -55 to 125
    VS

Alternate Parts for 5962-86843012A

This table gives cross-reference parts and alternative options found for 5962-86843012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-86843012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-86843012A Inverter, ALS Series, 6-Func, 1-Input, TTL, CQCC20 National Semiconductor Corporation 5962-86843012A vs 5962-86843012A
SN54ALS04BFK ALS SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, CC-20 Texas Instruments 5962-86843012A vs SN54ALS04BFK
5962-86843012X ALS SERIES, HEX 1-INPUT INVERT GATE, CQCC20 Texas Instruments 5962-86843012A vs 5962-86843012X
M38510/37006B2A Military 6-ch, 4.5-V to 5.5-V bipolar inverters 20-LCCC -55 to 125 Texas Instruments 5962-86843012A vs M38510/37006B2A
54ALS04/B2AJC Inverter, ALS Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products 5962-86843012A vs 54ALS04/B2AJC
5962-86843012X Inverter, ALS Series, 6-Func, 1-Input, TTL, CQCC20 Signetics 5962-86843012A vs 5962-86843012X
Part Number Description Manufacturer Compare
JM38510/37301BCA Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP Texas Instruments 5962-86843012A vs JM38510/37301BCA
DM74ALS03BN_NL NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation 5962-86843012A vs DM74ALS03BN_NL
5962-86865012X ALS SERIES, TRIPLE 3-INPUT NAND GATE, CQCC20, CERAMIC, CC-20 Texas Instruments 5962-86843012A vs 5962-86865012X
SN54ALS10FH-00 ALS SERIES, TRIPLE 3-INPUT NAND GATE, CQCC20 Texas Instruments 5962-86843012A vs SN54ALS10FH-00
54ALS08/BDAJC ALS SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14 Motorola Mobility LLC 5962-86843012A vs 54ALS08/BDAJC
GD74HCT14 Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14, Goldstar Electron Co Ltd 5962-86843012A vs GD74HCT14
SN74ALS10ADRE4 Triple 3-Input Positive-NAND Gates 14-SOIC 0 to 70 Texas Instruments 5962-86843012A vs SN74ALS10ADRE4
5962-8854001CA Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125 Texas Instruments 5962-86843012A vs 5962-8854001CA
SN74ALS09N-10 ALS SERIES, QUAD 2-INPUT AND GATE, PDIP14 Texas Instruments 5962-86843012A vs SN74ALS09N-10
M38510/37401B2X ALS SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-86843012A vs M38510/37401B2X

Related Parts for 5962-86843012A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-86843012A by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-86843012A by Texas Instruments

Select Manufacturer
Which Manufacturer of 5962-86843012A would you like to use for your alert(s)?
  • Please alert me when 5962-86843012A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-86843012A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-86843012A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-86843012A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-86843012A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-86843012A by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: