Part Details for 5962-86872012A by Texas Instruments
Overview of 5962-86872012A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F38/B2A | Rochester Electronics LLC | 54F38 - NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20 - Dual marked (5962-86872012A) | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Part Details for 5962-86872012A
5962-86872012A CAD Models
5962-86872012A Part Data Attributes
|
5962-86872012A
Texas Instruments
Buy Now
|
Compare Parts:
5962-86872012A
Texas Instruments
F/FAST SERIES, QUAD 2-INPUT NAND GATE, QCC20, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 5962-86872012A
This table gives cross-reference parts and alternative options found for 5962-86872012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-86872012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54F132LM | Texas Instruments | Check for Price | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | 5962-86872012A vs 54F132LM |
54F132/B2AJC | Motorola Semiconductor Products | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | 5962-86872012A vs 54F132/B2AJC |
5962-89487012A | Texas Instruments | Check for Price | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | 5962-86872012A vs 5962-89487012A |
5962-86872012X | Texas Instruments | Check for Price | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, QCC20, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, LCC-20, Gate | 5962-86872012A vs 5962-86872012X |
54F132/B2AJC | Motorola Mobility LLC | Check for Price | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | 5962-86872012A vs 54F132/B2AJC |
5962-86872012A | NXP Semiconductors | Check for Price | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, QCC20, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, LCC-20, Gate | 5962-86872012A vs 5962-86872012A |
5962-89487012A | Rochester Electronics LLC | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | 5962-86872012A vs 5962-89487012A |
5962-89487012A | Teledyne e2v | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, | 5962-86872012A vs 5962-89487012A |