Part Details for 5962-86879013C by Holt Integrated Circuits Inc
Overview of 5962-86879013C by Holt Integrated Circuits Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Part Details for 5962-86879013C
5962-86879013C CAD Models
5962-86879013C Part Data Attributes:
|
5962-86879013C
Holt Integrated Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
5962-86879013C
Holt Integrated Circuits Inc
Line Driver, 1 Func, 1 Driver, CMOS, CQCC28, CERAMIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HOLT INTEGRATED CIRCUITS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | ARINC 429 | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e4 | |
Length | 11.4554 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 33 V | |
Supply Voltage-Min | 21.6 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 3000 ns | |
Width | 11.4554 mm |
Alternate Parts for 5962-86879013C
This table gives cross-reference parts and alternative options found for 5962-86879013C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-86879013C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI-8382S-T | Line Driver, 1 Func, 1 Driver, CMOS, CQCC28, CERAMIC, LCC-28 | Holt Integrated Circuits Inc | 5962-86879013C vs HI-8382S-T |
HI-8382S-M-01 | Line Driver, 1 Func, 1 Driver, CMOS, CQCC28, CERAMIC, LCC-28 | Holt Integrated Circuits Inc | 5962-86879013C vs HI-8382S-M-01 |
HI-8382SM | Line Driver, 1 Func, 1 Driver, CMOS, CQCC28, CERAMIC, LCC-28 | Holt Integrated Circuits Inc | 5962-86879013C vs HI-8382SM |
HI-8382ST | LINE DRIVER, CQCC28, CERAMIC, LCC-28 | Holt Integrated Circuits Inc | 5962-86879013C vs HI-8382ST |
5962-86879013C | Line Driver, 1 Func, 1 Driver, CMOS, CERAMIC, LCC-28 | Harris Semiconductor | 5962-86879013C vs 5962-86879013C |