Part Details for 5962-87501012X by Motorola Mobility LLC
Overview of 5962-87501012X by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Smart Cities
Electronic Manufacturing
Part Details for 5962-87501012X
5962-87501012X CAD Models
5962-87501012X Part Data Attributes
|
5962-87501012X
Motorola Mobility LLC
Buy Now
|
Compare Parts:
5962-87501012X
Motorola Mobility LLC
LINE RECEIVER, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1.8 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.9 mm | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-87501012X
This table gives cross-reference parts and alternative options found for 5962-87501012X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-87501012X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8750101FX | Line Receiver, 1 Func, 4 Rcvr, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | 5962-87501012X vs 5962-8750101FX |
5962-8750101EA | LINE RECEIVER, CDIP16, CERDIP-16 | Motorola Mobility LLC | 5962-87501012X vs 5962-8750101EA |
5962-8750101EX | Line Receiver, 1 Func, 4 Rcvr, CDIP16, CERDIP-16 | Motorola Semiconductor Products | 5962-87501012X vs 5962-8750101EX |
5962-8750101EX | LINE RECEIVER, CDIP16, CERDIP-16 | Motorola Mobility LLC | 5962-87501012X vs 5962-8750101EX |