Part Details for 5962-8750101FA by Motorola Semiconductor Products
Overview of 5962-8750101FA by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Smart Cities
Electronic Manufacturing
Part Details for 5962-8750101FA
5962-8750101FA CAD Models
5962-8750101FA Part Data Attributes
|
5962-8750101FA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
5962-8750101FA
Motorola Semiconductor Products
Line Receiver, 1 Func, 4 Rcvr, CDFP16, CERAMIC, FP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1.8 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.15 mm | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.415 mm |
Alternate Parts for 5962-8750101FA
This table gives cross-reference parts and alternative options found for 5962-8750101FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8750101FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8750101FX | Line Receiver, 1 Func, 4 Rcvr, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | 5962-8750101FA vs 5962-8750101FX |
5962-8750101EA | LINE RECEIVER, CDIP16, CERDIP-16 | Motorola Mobility LLC | 5962-8750101FA vs 5962-8750101EA |
5962-8750101EX | Line Receiver, 1 Func, 4 Rcvr, CDIP16, CERDIP-16 | Motorola Semiconductor Products | 5962-8750101FA vs 5962-8750101EX |
5962-8750101EX | LINE RECEIVER, CDIP16, CERDIP-16 | Motorola Mobility LLC | 5962-8750101FA vs 5962-8750101EX |