Part Details for 5962-8751413XA by Pyramid Semiconductor Corporation
Overview of 5962-8751413XA by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8751413XA
5962-8751413XA CAD Models
5962-8751413XA Part Data Attributes
|
5962-8751413XA
Pyramid Semiconductor Corporation
Buy Now
|
Compare Parts:
5962-8751413XA
Pyramid Semiconductor Corporation
EEPROM, 8KX8, 350ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 350 ns | |
Additional Feature | AUTOMATIC WRITE; WITH READY/BUSY SIGNAL | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.25 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 1 ms |
Alternate Parts for 5962-8751413XA
This table gives cross-reference parts and alternative options found for 5962-8751413XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8751413XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8751407YC | EEPROM, 8KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | 5962-8751413XA vs 5962-8751407YC |
5962-8751414XX | EEPROM, 8KX8, 300ns, Parallel, CMOS, CDIP28, | Teledyne e2v | 5962-8751413XA vs 5962-8751414XX |
5962-8751414XA | 8K X 8 EEPROM 5V, 300 ns, CDIP28, 0.600 INCH, CERDIP-28 | Microchip Technology Inc | 5962-8751413XA vs 5962-8751414XA |
5962-8751402YA | EEPROM, 8KX8, 300ns, Parallel, CMOS, CQCC32, | Xicor Inc | 5962-8751413XA vs 5962-8751402YA |
5962-8751407YX | EEPROM, 8KX8, 300ns, Parallel, CMOS, CQCC32 | Atmel Corporation | 5962-8751413XA vs 5962-8751407YX |
5962-8751407XX | EEPROM, 8KX8, 300ns, Parallel, CMOS, CDIP28, | Teledyne e2v | 5962-8751413XA vs 5962-8751407XX |
5962-8751419YC | 8K X 8 EEPROM 5V, 300 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | 5962-8751413XA vs 5962-8751419YC |
5962-8751407XX | EEPROM, 8KX8, 300ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Pyramid Semiconductor Corporation | 5962-8751413XA vs 5962-8751407XX |
5962-8751401XX | EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, | Pyramid Semiconductor Corporation | 5962-8751413XA vs 5962-8751401XX |
5962-8751402XA | EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28 | LSI Corporation | 5962-8751413XA vs 5962-8751402XA |