Part Details for 5962-87539053X by Atmel Corporation
Overview of 5962-87539053X by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-87539053X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 198 |
|
RFQ |
Part Details for 5962-87539053X
5962-87539053X CAD Models
5962-87539053X Part Data Attributes
|
5962-87539053X
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-87539053X
Atmel Corporation
UV PLD, 15ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QLCC | |
Package Description | WQCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.4554 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, WINDOW | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.4554 mm |
Alternate Parts for 5962-87539053X
This table gives cross-reference parts and alternative options found for 5962-87539053X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-87539053X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/50704B3A | UV PLD, 15ns, PAL-Type, CMOS, CQCC28, 0.460 X 0.460 INCH, 0.100 INCH HEIGHT, LCC-28 | Cypress Semiconductor | 5962-87539053X vs M38510/50704B3A |
M38510/50704B3X | UV PLD, CMOS, CQCC28, 0.460 X 0.460 INCH, 0.100 INCH HEIGHT, LCC-28 | Cobham Semiconductor Solutions | 5962-87539053X vs M38510/50704B3X |
5962-87539053C | UV PLD, 15ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Atmel Corporation | 5962-87539053X vs 5962-87539053C |
M38510/50704B3A | UV PLD, 15ns, PAL-Type, CMOS, CQCC28, 0.460 X 0.460 INCH, 0.100 INCH HEIGHT, LCC-28 | Teledyne e2v | 5962-87539053X vs M38510/50704B3A |
M38510/50704B3X | UV PLD, CMOS, CQCC28, 0.460 X 0.460 INCH, 0.100 INCH HEIGHT, LCC-28 | Teledyne e2v | 5962-87539053X vs M38510/50704B3X |
5962-87539053A | UV PLD, 15ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Atmel Corporation | 5962-87539053X vs 5962-87539053A |