Part Details for 5962-8755401EA by National Semiconductor Corporation
Overview of 5962-8755401EA by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-8755401EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 88 |
|
$3.3971 / $7.8400 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Ceramic, DIP | 70 |
|
$4.9000 / $10.5000 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Ceramic, DIP | 2 |
|
$21.8400 | Buy Now |
Part Details for 5962-8755401EA
5962-8755401EA CAD Models
5962-8755401EA Part Data Attributes
|
5962-8755401EA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-8755401EA
National Semiconductor Corporation
Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
Family | ACT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8755401EA
This table gives cross-reference parts and alternative options found for 5962-8755401EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8755401EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74ACT138EX | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16 | Harris Semiconductor | 5962-8755401EA vs CD74ACT138EX |
UT54ACTS138-PCX | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16 | Cobham PLC | 5962-8755401EA vs UT54ACTS138-PCX |
HD74ACT138P-E | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, DP-16 | Renesas Electronics Corporation | 5962-8755401EA vs HD74ACT138P-E |
54ACT138DM | IC ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver | National Semiconductor Corporation | 5962-8755401EA vs 54ACT138DM |
5962-8755401MEA | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962-8755401EA vs 5962-8755401MEA |
MC74ACT138NG | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | 5962-8755401EA vs MC74ACT138NG |
CD74ACT138E | 3-Line to 8-Line Inverting Decoders/Demultiplexers 16-PDIP -55 to 125 | Texas Instruments | 5962-8755401EA vs CD74ACT138E |
CD74ACT138EX | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, | Ge Solid State | 5962-8755401EA vs CD74ACT138EX |
74ACT138PCQR | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | 5962-8755401EA vs 74ACT138PCQR |
5962-8755401MEX | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962-8755401EA vs 5962-8755401MEX |