There are no models available for this part yet.
Overview of 5962-87577012A by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-87577012A by Intersil Corporation
Part Data Attributes for 5962-87577012A by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
QLCC
|
Package Description
|
CERAMIC, LCC-20
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
GATED INPUTS ELIMINATE THE NEED FOR PULL-UP RESISTORS
|
Family
|
CMOS
|
JESD-30 Code
|
S-CPGA-P68
|
JESD-609 Code
|
e0
|
Load Capacitance (CL)
|
300 pF
|
Logic IC Type
|
BUS TRANSCEIVER
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
68
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
PGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Propagation Delay (tpd)
|
35 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
PERPENDICULAR
|
Alternate Parts for 5962-87577012A
This table gives cross-reference parts and alternative options found for 5962-87577012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-87577012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-87577012A | CMOS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CPGA68 | Rochester Electronics LLC | 5962-87577012A vs 5962-87577012A |
CR82C86H-5 | CMOS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20 | Intersil Corporation | 5962-87577012A vs CR82C86H-5 |
MR82C86H-5/883 | Bus Transceiver, 1-Func, 8-Bit, True Output, CMOS, CQCC20 | Harris Semiconductor | 5962-87577012A vs MR82C86H-5/883 |
MR82C86H-5/B | CMOS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CPGA68 | Rochester Electronics LLC | 5962-87577012A vs MR82C86H-5/B |
Related Parts for 5962-87577012A
-
5962-87577022ABus Driver/Transceivers
-
5962-86844012AGates
-
5962-89511012ASwitching Regulator or Controllers
-
5962-8874101EAFF/Latches
-
5962-87547012ALine Driver or Receivers
-
5962-8855301TALinear Regulator ICs
-
5962-8773802PAOperational Amplifiers
-
5962-8774001FAPower Management Circuits
-
386Headers and Edge Type Connectors