Part Details for 5962-87577012A by Rochester Electronics LLC
Overview of 5962-87577012A by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-87577012A
5962-87577012A CAD Models
5962-87577012A Part Data Attributes
|
5962-87577012A
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
5962-87577012A
Rochester Electronics LLC
CMOS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CPGA68
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Additional Feature | GATED INPUTS ELIMINATE THE NEED FOR PULL-UP RESISTORS | |
Family | CMOS | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | MILITARY | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR |
Alternate Parts for 5962-87577012A
This table gives cross-reference parts and alternative options found for 5962-87577012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-87577012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR82C86H-5 | CMOS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20 | Intersil Corporation | 5962-87577012A vs CR82C86H-5 |
MR82C86H-5/883 | Bus Transceiver, 1-Func, 8-Bit, True Output, CMOS, CQCC20 | Harris Semiconductor | 5962-87577012A vs MR82C86H-5/883 |
MR82C86H-5/B | CMOS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CPGA68 | Rochester Electronics LLC | 5962-87577012A vs MR82C86H-5/B |