-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Voltage Reference Diode 10-CFP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5962-8759401YA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-8759401YA
Texas Instruments
Micropower Voltage Reference Diode 10-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | SOIC-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-GDSO-G10 | |
JESD-609 Code | e0 | |
Length | 6.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.33 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Trim/Adjustable Output | YES | |
Width | 6.12 mm |
This table gives cross-reference parts and alternative options found for 5962-8759401YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8759401YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM185WG-1.2/883 | Micropower Voltage Reference Diode 10-CFP -55 to 125 | Texas Instruments | 5962-8759401YA vs LM185WG-1.2/883 |
5962-8759401VYX | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, CDSO10, CERAMIC, DFP-10, Voltage Reference | National Semiconductor Corporation | 5962-8759401YA vs 5962-8759401VYX |
LM185WG-1.2-QV | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, CDSO10, CERAMIC, SOIC-10, Voltage Reference | National Semiconductor Corporation | 5962-8759401YA vs LM185WG-1.2-QV |
5962-8759401YX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | 5962-8759401YA vs 5962-8759401YX |
LM185WG-1.2-MPR | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | 5962-8759401YA vs LM185WG-1.2-MPR |