Part Details for 5962-8761901EA by Texas Instruments
Overview of 5962-8761901EA by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-8761901EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUFFER/INVERTER BASED MOSFET DRIVER, 1.5A, BIPOLAR, CDIP16 | 1 |
|
$69.5764 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED MOSFET DRIVER, 1.5A, BIPOLAR, CDIP16 | 16 |
|
$26.3625 / $27.7500 | Buy Now |
|
Ameya Holding Limited | 1794 |
|
RFQ |
Part Details for 5962-8761901EA
5962-8761901EA CAD Models
5962-8761901EA Part Data Attributes
|
5962-8761901EA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-8761901EA
Texas Instruments
1.5-A/1.5-A dual-channel gate driver with 40-V VDD and output latch 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 1.5 A | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.05 µs | |
Width | 7.62 mm |
Alternate Parts for 5962-8761901EA
This table gives cross-reference parts and alternative options found for 5962-8761901EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8761901EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8761901EA | Buffer/Inverter Based MOSFET Driver, 1A, BIPolar, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | 5962-8761901EA vs 5962-8761901EA |
UC1707J883B | 1.5-A/1.5-A dual-channel gate driver with 40-V VDD and output latch 16-CDIP -55 to 125 | Texas Instruments | 5962-8761901EA vs UC1707J883B |
5962-8761901EX | Buffer/Inverter Based MOSFET Driver, 1A, BIPolar, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | 5962-8761901EA vs 5962-8761901EX |
UC1707J/80900 | 1A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962-8761901EA vs UC1707J/80900 |
UC2707J | 1A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Texas Instruments | 5962-8761901EA vs UC2707J |
5962-8761901EX | 1A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Texas Instruments | 5962-8761901EA vs 5962-8761901EX |