Part Details for 5962-8762101EA by Texas Instruments
Overview of 5962-8762101EA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for 5962-8762101EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-8762101EA-ND
|
DigiKey | 54LS592 8-BIT BINARY COUNTERS WI Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$60.4700 | Buy Now |
|
Rochester Electronics | SN54LS592 8-Bit Binary Counters With Input Registers RoHS: Not Compliant Status: Active Min Qty: 1 | 7 |
|
$51.8900 / $61.0400 | Buy Now |
Part Details for 5962-8762101EA
5962-8762101EA CAD Models
5962-8762101EA Part Data Attributes:
|
5962-8762101EA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-8762101EA
Texas Instruments
8-Bit Binary Counters With Input Registers 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | HERMETICALLY SEALED, CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REGISTERED INPUTS | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BINARY COUNTER | |
Max I(ol) | 0.024 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 60 mA | |
Prop. Delay@Nom-Sup | 53 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 20 MHz |
Alternate Parts for 5962-8762101EA
This table gives cross-reference parts and alternative options found for 5962-8762101EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8762101EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS592NE4 | LS SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | 5962-8762101EA vs SN74LS592NE4 |
SN74LS592N | 8-Bit Binary Counters With Input Registers 16-PDIP 0 to 70 | Texas Instruments | 5962-8762101EA vs SN74LS592N |
5962-8762101EX | LS SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962-8762101EA vs 5962-8762101EX |
SNJ54LS592J | 8-Bit Binary Counters With Input Registers 16-CDIP -55 to 125 | Texas Instruments | 5962-8762101EA vs SNJ54LS592J |
SN74LS592J | LS SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16 | Texas Instruments | 5962-8762101EA vs SN74LS592J |
SN54LS592J | 8-Bit Binary Counters With Input Registers 16-CDIP -55 to 125 | Texas Instruments | 5962-8762101EA vs SN54LS592J |
SN74LS592N3 | 8-Bit Binary Counters With Input Registers 16-PDIP 0 to 70 | Texas Instruments | 5962-8762101EA vs SN74LS592N3 |