5962-8763101SA
Description: Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20

Overview of 5962-8763101SA by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8763101SA by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8763101SA by National Semiconductor Corporation

5962-8763101SA
National Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
CERAMIC, FP-20
Reach Compliance Code
unknown
Family
ACT
JESD-30 Code
R-GDFP-F20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
68000000 Hz
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.286 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
6.731 mm
Want to compare parts?
  1. 5962-8763101SA
    National Semiconductor Corporation
    Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20
    VS

Alternate Parts for 5962-8763101SA

This table gives cross-reference parts and alternative options found for 5962-8763101SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8763101SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54ACT374FMQB IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver National Semiconductor Corporation 5962-8763101SA vs 54ACT374FMQB
5962-8763103VXC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 STMicroelectronics 5962-8763101SA vs 5962-8763103VXC
54ACT374FM-MLS ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments 5962-8763101SA vs 54ACT374FM-MLS
5962-8763103XC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 STMicroelectronics 5962-8763101SA vs 5962-8763103XC
5962-8763103VXA ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 STMicroelectronics 5962-8763101SA vs 5962-8763103VXA
5962-8763103VXX ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 STMicroelectronics 5962-8763101SA vs 5962-8763103VXX
5962-8763101SX ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments 5962-8763101SA vs 5962-8763101SX
5962-8763101SA Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CFP -55 to 125 Texas Instruments 5962-8763101SA vs 5962-8763101SA
74ACT374FC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 5962-8763101SA vs 74ACT374FC
54ACTQ374FMQB IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20, Bus Driver/Transceiver National Semiconductor Corporation 5962-8763101SA vs 54ACTQ374FMQB
Part Number Description Manufacturer Compare
74ACT374FCQR ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 5962-8763101SA vs 74ACT374FCQR
54ACTQ374FMQB-R IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20, Bus Driver/Transceiver National Semiconductor Corporation 5962-8763101SA vs 54ACTQ374FMQB-R
5962R9218901VSA ACT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments 5962-8763101SA vs 5962R9218901VSA
54ACT374FMQB IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver National Semiconductor Corporation 5962-8763101SA vs 54ACT374FMQB
5962-8763101SX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 Teledyne e2v 5962-8763101SA vs 5962-8763101SX
54ACTQ374FMQB ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments 5962-8763101SA vs 54ACTQ374FMQB
5962-8763103XC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 STMicroelectronics 5962-8763101SA vs 5962-8763103XC
5962-9218901MSA ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments 5962-8763101SA vs 5962-9218901MSA
54ACT374FM Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 5962-8763101SA vs 54ACT374FM
5962-9218901VSX ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20 Texas Instruments 5962-8763101SA vs 5962-9218901VSX

Related Parts for 5962-8763101SA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8763101SA by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8763101SA by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 5962-8763101SA would you like to use for your alert(s)?
  • Please alert me when 5962-8763101SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8763101SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8763101SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8763101SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8763101SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8763101SA by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: