Part Details for 5962-8764501EX by TT Electronics Resistors
Overview of 5962-8764501EX by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 5962-8764501EX
5962-8764501EX CAD Models
5962-8764501EX Part Data Attributes
|
5962-8764501EX
TT Electronics Resistors
Buy Now
|
Compare Parts:
5962-8764501EX
TT Electronics Resistors
Switching Controller, 0.2A, 400kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-CDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8764501EX
This table gives cross-reference parts and alternative options found for 5962-8764501EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8764501EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8764501EA | Switching Controller, 0.2A, 400kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 | TT Electronics Resistors | 5962-8764501EX vs 5962-8764501EA |
5962-8764501EC | 0.2A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | 5962-8764501EX vs 5962-8764501EC |
SG1524BJ-DESC | Switching Controller, Voltage-mode, 0.2A, 600kHz Switching Freq-Max, BIPolar, CDIP16 | Microchip Technology Inc | 5962-8764501EX vs SG1524BJ-DESC |
SG3524BN-TR | Switching Controller | Microsemi Corporation | 5962-8764501EX vs SG3524BN-TR |
5962-8764501EA | Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, BIPolar, CDIP16 | Microchip Technology Inc | 5962-8764501EX vs 5962-8764501EA |
SG1524BJ-TR | Switching Controller | Microchip Technology Inc | 5962-8764501EX vs SG1524BJ-TR |
SG2524BN | Switching Controller, Voltage-mode, 0.2A, 600kHz Switching Freq-Max, BIPolar, PDIP16 | Microchip Technology Inc | 5962-8764501EX vs SG2524BN |
SG3524BN | Switching Controller, Voltage-mode, 0.2A, 600kHz Switching Freq-Max, BIPolar, PDIP16 | Microchip Technology Inc | 5962-8764501EX vs SG3524BN |
SG1524BJ/883C | Switching Regulator/Controller, Voltage-mode, 0.1A, 400kHz Switching Freq-Max, BIPolar, CDIP16, | Linfinity Microelectronics | 5962-8764501EX vs SG1524BJ/883C |
SG3524BJ | Switching Controller, Voltage-mode, 0.2A, 600kHz Switching Freq-Max, BIPolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | 5962-8764501EX vs SG3524BJ |