If you like Findchips… You will love Findchips PRO. Try it Now.
High-Performance Impact PAL Circuits 24-CDIP -55 to 125
5962-8767101LA
Texas Instruments
No
Obsolete
TEXAS INSTRUMENTS INC
DIP
DIP, DIP24,.3
24
not_compliant
3A001.A.2.C
8542.39.00.01
Texas Instruments
5.25
PAL-TYPE
28.5 MHz
R-GDIP-T24
32.005 mm
14
6
20
8
64
24
125 °C
-55 °C
14 DEDICATED INPUTS, 6 I/O
COMBINATORIAL
CERAMIC, GLASS-SEALED
DIP
DIP24,.3
RECTANGULAR
IN-LINE
NOT SPECIFIED
5 V
OT PLD
25 ns
Qualified
MIL-STD-883
5.08 mm
Programmable Logic Devices
5.25 V
4.75 V
5 V
NO
TTL
MILITARY
THROUGH-HOLE
2.54 mm
DUAL
NOT SPECIFIED
7.62 mm
27
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PALC22V10B-20QMB Programmable Logic | Programmable Logic Device | e2v technologies | 5962-8767101LA vs PALC22V10B-20QMB |
5962-87539043X Programmable Logic | UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Atmel Corporation | 5962-8767101LA vs 5962-87539043X |
5962-89755043A Programmable Logic | OT PLD, 20ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | Atmel Corporation | 5962-8767101LA vs 5962-89755043A |
5962-8767101LX Programmable Logic | IC OT PLD, 25 ns, CDIP24, Programmable Logic Device | Defense Supply Center Columbus | 5962-8767101LA vs 5962-8767101LX |
5962-88724043C Programmable Logic | UV PLD, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | Atmel Corporation | 5962-8767101LA vs 5962-88724043C |
5962-87539043A Programmable Logic | UV PLD, 20ns, PAL-Type, CMOS, CQCC28, | e2v technologies | 5962-8767101LA vs 5962-87539043A |
AT22V10L-20LM Programmable Logic | UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Atmel Corporation | 5962-8767101LA vs AT22V10L-20LM |
M38510/50703B3X Programmable Logic | UV PLD, CMOS, CQCC28, 0.460 X 0.460 INCH, 0.100 INCH HEIGHT, LCC-28 | Cypress Semiconductor | 5962-8767101LA vs M38510/50703B3X |
AT22V10L-20NI Programmable Logic | OT PLD, 20ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | Atmel Corporation | 5962-8767101LA vs AT22V10L-20NI |
238,259 of 3,262,357 parts
-0.07% change vs. last year20,790 of 8,377 parts
-0.15% change vs. last year15,271 of 3,247 parts
-0.16% change vs. last year