If you like Findchips… You will love Findchips PRO. Try it Now.
IC VREG ADJUSTABLE POSITIVE REGULATOR, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN, Adjustable Positive Single Output Standard Regulator
5962-8767501TX
Obsolete
DEFENSE SUPPLY CENTER COLUMBUS
TO-257AA
,
3
unknown
EAR99
8542.39.00.01
Defense Supply Center Columbus
5.28
35 V
3 V
R-MSFM-T3
e0
1
3
150 °C
-55 °C
3 A
METAL
RECTANGULAR
FLANGE MOUNT
Qualified
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
MIL-STD-883
NO
TIN LEAD
THROUGH-HOLE
SINGLE
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7703405UC Power Circuits | 1.2 V-1.3V ADJUSTABLE POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8767501TX vs 7703405UC |
5962R9951704VYX Power Circuits | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | Defense Supply Center Columbus | 5962-8767501TX vs 5962R9951704VYX |
5962-0722901QXA Power Circuits | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, MBCY3, METAL CAN, TO-39, 3 PIN | Defense Logistics Agency | 5962-8767501TX vs 5962-0722901QXA |
5962R9951703QZA Power Circuits | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, CDSO16, CERAMIC, SOIC-16 | Texas Instruments | 5962-8767501TX vs 5962R9951703QZA |
5962-9951703VZA Power Circuits | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, CDSO16, CERAMIC, SOIC-16 | Texas Instruments | 5962-8767501TX vs 5962-9951703VZA |
5962R9951705VXX Power Circuits | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator | Defense Supply Center Columbus | 5962-8767501TX vs 5962R9951705VXX |
5962R0722961VXA Power Circuits | Space Grade 60V input 0.5A Adjustable Output Linear Regulator / LDO 3-TO -55 to 125 | Texas Instruments | 5962-8767501TX vs 5962R0722961VXA |
5962F9954701VUX Power Circuits | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBCY3 | Renesas Electronics Corporation | 5962-8767501TX vs 5962F9954701VUX |
5962R9951703VZX Power Circuits | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, CDSO16, CERAMIC, SOIC-16 | Defense Logistics Agency | 5962-8767501TX vs 5962R9951703VZX |
LM317MT Power Circuits | IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +37V,BIPOLAR,SIP,3PIN,PLASTIC | Freescale Semiconductor | 5962-8767501TX vs LM317MT |