Part Details for 5962-8768401ua by e2v technologies
Overview of 5962-8768401ua by e2v technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8768401ua
5962-8768401ua CAD Models
5962-8768401ua Part Data Attributes
|
5962-8768401UA
e2v technologies
Buy Now
|
Compare Parts:
5962-8768401UA
e2v technologies
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, CQCC44,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | QFN | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CQCC-N44 | |
JESD-609 Code | e0 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC44,.65SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Screening Level | 38535Q/M;38534H;883B | |
Speed | 12 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 5962-8768401ua
This table gives cross-reference parts and alternative options found for 5962-8768401ua. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8768401ua, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8768401MUA | IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, CQCC44, CERAMIC, LCC-44, Microcontroller | NXP Semiconductors | 5962-8768401UA vs 5962-8768401MUA |
5962-8768401UA | Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, CQCC44, CERAMIC, LLCC-44 | QP Semiconductor | 5962-8768401UA vs 5962-8768401UA |
5962-8768401UX | Microcontroller, 8-Bit, OTPROM, CMOS, CQCC44 | YAGEO Corporation | 5962-8768401UA vs 5962-8768401UX |
5962-8768401MUA | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, CQCC44, CERAMIC, LLCC-44 | e2v technologies | 5962-8768401UA vs 5962-8768401MUA |
5962-8768401MUX | Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, CQCC44, CERAMIC, LLCC-44 | QP Semiconductor | 5962-8768401UA vs 5962-8768401MUX |
5962-8768401MUA | Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, CQCC44, CERAMIC, LLCC-44 | QP Semiconductor | 5962-8768401UA vs 5962-8768401MUA |
5962-8768401UA | Microcontroller, 8-Bit, OTPROM, CMOS, CQCC44 | YAGEO Corporation | 5962-8768401UA vs 5962-8768401UA |